Add To Favorites
Product Overview
Digi-Key Part Number DFLT36ADICT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DFLT36A-7

Description TVS DIODE 36VWM POWERDI123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DFLT5V0A - DFLT220A
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Wafer Source 02/Feb/2017
Catalog Page 2285 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 3.87A
Power - Peak Pulse 225W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DFLT36ADICT

10:00:19 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43300 4,33
100 0,32310 32,31
500 0,25386 126,93
1.000 0,19617 196,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLT36ADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,17365
  • Digi-Reel® ? : DFLT36ADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback