Add To Favorites
Product Overview
Digi-Key Part Number DFLT220A-7DICT-ND
Quantity Available 4.030
Can ship immediately

Factory Stock ?: 21.000
Manufacturer

Manufacturer Part Number

DFLT220A-7

Description TVS DIODE 220VWM POWERDI123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets DFLT5V0A - DFLT220A
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 220V
Voltage - Breakdown (Min) 242V
Voltage - Clamping (Max) @ Ipp 375V
Current - Peak Pulse (10/1000µs) 600mA
Power - Peak Pulse 225W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
 
Additional Resources
Standard Package ? 1
Other Names DFLT220A-7DICT

21:01:54 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,31100 3,11
100 0,21170 21,17
500 0,15876 79,38
1.000 0,11908 119,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLT220A-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: 0,10598
  • Digi-Reel® ? : DFLT220A-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.030 - Immediate
    21.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback