Add To Favorites
Product Overview
Digi-Key Part Number DFLT15ADICT-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

DFLT15A-7

Description TVS DIODE 15VWM POWERDI123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DFLT5V0A - DFLT220A
RoHS Information RoHS Cert of Compliance
Catalog Page 2285 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 15V
Voltage - Breakdown (Min) 16.7V
Voltage - Clamping (Max) @ Ipp 24.4V
Current - Peak Pulse (10/1000µs) 9.22A
Power - Peak Pulse 225W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
 
You May Also Be Interested In
  • PS2911-1-F3-AX - CEL | PS2911-1-F3-AXCT-ND DigiKey Electronics
  • PS2911-1-F3-AX
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SMD
  • Unit Price 1,70000
  • PS2911-1-F3-AXCT-ND
  • PS2911-1-AX - CEL | PS2911-1-AX-ND DigiKey Electronics
  • PS2911-1-AX
  • CEL
  • OPTOISOLATOR 2.5KV TRANS 4-SMD
  • Unit Price 1,88000
  • PS2911-1-AX-ND
Additional Resources
Standard Package ? 1
Other Names DFLT15ADICT

06:48:24 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,44500 4,45
100 0,33220 33,22
500 0,26098 130,49
1.000 0,20167 201,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLT15ADITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,17852
  • Digi-Reel® ? : DFLT15ADIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 138 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback