Add To Favorites
Product Overview
Digi-Key Part Number DFLS240-7DICT-ND
Quantity Available 475
Can ship immediately

Factory Stock ?: 528.000
Manufacturer

Manufacturer Part Number

DFLS240-7

Description DIODE SCHOTTKY 40V 2A POWERDI123
Expanded Description Diode Schottky 40V 2A Surface Mount PowerDI™ 123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DFLS240
RoHS Information RoHS Cert of Compliance
Catalog Page 1511 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 40V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 700mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 20µA @ 40V
Capacitance @ Vr, F 28pF @ 10V, 1MHz
Mounting Type Surface Mount
Package / Case POWERDI®123
Supplier Device Package PowerDI™ 123
Operating Temperature - Junction -65°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DFLS240-7DICT

12:41:26 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55500 5,55
100 0,42520 42,52
500 0,33612 168,06
1.000 0,26890 268,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DFLS240-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 528.000 - Factory Stock ?
  • Unit Price: 0,23659
  • Digi-Reel® ? : DFLS240-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 475 - Immediate
    528.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback