Add To Favorites
Product Overview
Digi-Key Part Number DESD1P0RFW-7DICT-ND
Quantity Available 714
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

DESD1P0RFW-7

Description TVS DIODE 70VWM 8VC SOT323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets DESD1P0RFW
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 70V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 8V
Current - Peak Pulse (10/1000µs) 15A (8/20µs)
Power - Peak Pulse -
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 1pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-70, SOT-323
Supplier Device Package SOT-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DESD1P0RFW-7DICT

09:26:37 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,45000 0,45
10 0,33400 3,34
100 0,18940 18,94
500 0,12544 62,72
1.000 0,09617 96,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DESD1P0RFW-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Factory Stock ?
  • Unit Price: 0,08118
  • Digi-Reel® ? : DESD1P0RFW-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 714 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback