Add To Favorites
Product Overview
Digi-Key Part Number DDTD113ZC-7FDICT-ND
Quantity Available 180.393
Can ship immediately
Manufacturer

Manufacturer Part Number

DDTD113ZC-7-F

Description TRANS PREBIAS NPN 200MW SOT23-3
Expanded Description Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50V 500mA 200MHz 200mW Surface Mount SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DDTD (zzzz) C
RoHS Information RoHS Cert of Compliance
Catalog Page 1496 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN - Pre-Biased
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 1k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 56 @ 50mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 2.5mA, 50mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 200MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DDTD113ZC-7-FDICT
DDTD113ZC-7-FDICT-ND
DDTD113ZC-7FDICT

12:32:30 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,22800 2,28
100 0,12060 12,06
500 0,07934 39,67
1.000 0,05394 53,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDTD113ZC-7FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 180.000 - Immediate
  • Unit Price: 0,04724
  • Digi-Reel® ? : DDTD113ZC-7FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 180.393 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback