Add To Favorites
Product Overview
Digi-Key Part Number DDC114EU-FDICT-ND
Quantity Available 34.265
Can ship immediately

Factory Stock ?: 414.000
Manufacturer

Manufacturer Part Number

DDC114EU-7-F

Description TRANS 2NPN PREBIAS 0.2W SOT363
Expanded Description Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets DDCzzzzU
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate Change 09/July/2007
Copper bond wire 23/Feb/2016
PCN Assembly/Origin Revision 23/Feb/2016
Catalog Page 1494 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 NPN - Pre-Biased (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V
Resistor - Base (R1) (Ohms) 10k
Resistor - Emitter Base (R2) (Ohms) 10k
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 500nA
Frequency - Transition 250MHz
Power - Max 200mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DDC114EU-FDICT

19:02:14 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,27600 2,76
100 0,14650 14,65
500 0,09638 48,19
1.000 0,06554 65,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DDC114EU-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 30.000 - Immediate
    414.000 - Factory Stock ?
  • Unit Price: 0,05740
  • Digi-Reel® ? : DDC114EU-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 34.265 - Immediate
    414.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback