Add To Favorites
Product Overview
Digi-Key Part Number D5V0L1B2T-7DICT-ND
Quantity Available 23.558
Can ship immediately
Manufacturer

Manufacturer Part Number

D5V0L1B2T-7

Description TVS DIODE 5VWM 14VC SOD523
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D5V0L1B2T
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 14V
Current - Peak Pulse (10/1000µs) 6A (8/20µs)
Power - Peak Pulse 84W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 15pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-79, SOD-523
Supplier Device Package SOD-523
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names D5V0L1B2T-7DICT

20:45:24 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,23300 2,33
100 0,12340 12,34
500 0,08120 40,60
1.000 0,05522 55,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D5V0L1B2T-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,04835
  • Digi-Reel® ? : D5V0L1B2T-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.558 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback