Add To Favorites
Product Overview
Digi-Key Part Number D20V0L1B2WS-7DICT-ND
Quantity Available 6.441
Can ship immediately

Factory Stock ?: 1.164.000
Manufacturer

Manufacturer Part Number

D20V0L1B2WS-7

Description TVS DIODE 20VWM 30VC SOD323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D20V0L1B2WS
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels -
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V (Max)
Voltage - Breakdown (Min) 21V
Voltage - Clamping (Max) @ Ipp 30V
Current - Peak Pulse (10/1000µs) 3A (8/20µs)
Power - Peak Pulse 90W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 10pF @ 1MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names D20V0L1B2WS-7DICT

22:48:00 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27200 2,72
100 0,16900 16,90
500 0,11568 57,84
1.000 0,08897 88,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D20V0L1B2WS-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    1.164.000 - Factory Stock ?
  • Unit Price: 0,07774
  • Digi-Reel® ? : D20V0L1B2WS-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.441 - Immediate
    1.164.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback