Add To Favorites
Product Overview
Digi-Key Part Number D1213A-02SOL-7DICT-ND
Quantity Available 10.189
Can ship immediately
Manufacturer

Manufacturer Part Number

D1213A-02SOL-7

Description TVS DIODE 3.3VWM 10VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets D1213A-02SOL
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 2
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 3.3V (Max)
Voltage - Breakdown (Min) 6V
Voltage - Clamping (Max) @ Ipp 10V (Typ)
Current - Peak Pulse (10/1000µs) 1A (8/20µs)
Power - Peak Pulse -
Power Line Protection Yes
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names D1213A-02SOL-7DICT

22:41:45 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27200 2,72
100 0,16900 16,90
500 0,11568 57,84
1.000 0,08897 88,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : D1213A-02SOL-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,07774
  • Digi-Reel® ? : D1213A-02SOL-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.189 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback