Add To Favorites
Product Overview
Digi-Key Part Number BZT52C13-FDICT-ND
Quantity Available 205.953
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

BZT52C13-7-F

Description DIODE ZENER 13V 500MW SOD123
Expanded Description Zener Diode 13V 500mW ±6% Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BZT52CV0 - BZT52C51
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 16/Sept/2008
Green Encapsulate 29/Aug/2008
PCN Assembly/Origin Assembly/Test Site Addition 01/Jun/2015
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1498 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 13V
Tolerance ±6%
Power - Max 500mW
Impedance (Max) (Zzt) 30 Ohm
Current - Reverse Leakage @ Vr 100nA @ 8V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BZT52C13-TPMSCT-ND BZT52C13-TP Micro Commercial Co Cut Tape (CT) ? 2.945 - Immediate
0,20000 1
CZRW55C13-G-ND CZRW55C13-G Comchip Technology Tape & Reel (TR) ? 0
0,04143 3.000  Non-Stock ?
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BZT52C13-FDICT

08:31:08 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,15700 1,57
100 0,08320 8,32
500 0,05470 27,35
1.000 0,03719 37,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BZT52C13-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 204.000 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: 0,03257
  • Digi-Reel® ? : BZT52C13-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 205.953 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback