Add To Favorites
Product Overview
Digi-Key Part Number BC857BS-7FDICT-ND
Quantity Available 92.206
Can ship immediately
Manufacturer

Manufacturer Part Number

BC857BS-7-F

Description TRANS 2PNP 45V 0.1A SOT363
Expanded Description Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 100mA 100MHz 200mW Surface Mount SOT-363
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BC857BS
RoHS Information RoHS Cert of Compliance
Catalog Page 1492 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 100mA
Current - Collector Cutoff (Max) 15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V
Power - Max 200mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
BC857BDW1T1GOSCT-ND BC857BDW1T1G ON Semiconductor Cut Tape (CT) ? 13.358 - Immediate
0,21000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BC857BS-7-FDICT
BC857BS-7-FDICT-ND
BC857BS-7FDICT

06:18:03 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,18100 1,81
100 0,09600 9,60
500 0,06314 31,57
1.000 0,04293 42,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BC857BS-7FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 91.000 - Immediate
  • Unit Price: 0,03758
  • Digi-Reel® ? : BC857BS-7FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 92.206 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback