Add To Favorites
Product Overview
Digi-Key Part Number BAV99BRVA-7DICT-ND
Quantity Available 22.049
Can ship immediately

Factory Stock ?: 54.000
Manufacturer

Manufacturer Part Number

BAV99BRVA-7

Description DIODE ARRAY GP 75V 215MA SOT563
Expanded Description Diode Array 2 Pair Series Connection Standard 75V 215mA (DC) Surface Mount SOT-563, SOT-666
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets BAV99BRV/VA Datasheet
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) (per Diode) 215mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 2.5µA @ 75V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOT-563, SOT-666
Supplier Device Package SOT-563
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAV99BRVA-7DICT

06:53:20 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,27800 2,78
100 0,18980 18,98
500 0,14236 71,18
1.000 0,10677 106,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV99BRVA-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
    54.000 - Factory Stock ?
  • Unit Price: 0,09502
  • Digi-Reel® ? : BAV99BRVA-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 22.051 - Immediate
    54.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback