Add To Favorites
Product Overview
Digi-Key Part Number BAV99BRLP-7DICT-ND
Quantity Available 6.191
Can ship immediately

Factory Stock ?: 9.000
Manufacturer

Manufacturer Part Number

BAV99BRLP-7

Description DIODE ARRAY GP 75V 300MA 6DFN
Expanded Description Diode Array 2 Pair Series Connection Standard 75V 300mA (DC) Surface Mount 6-UDFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BAV99BRLP Datasheet
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Configuration 2 Pair Series Connection
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) (per Diode) 300mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 150mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 2.5µA @ 75V
Operating Temperature - Junction -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package U-DFN2020-6 (Type B)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAV99BRLP-7DICT

04:57:47 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,28800 2,88
100 0,19620 19,62
500 0,14710 73,55
1.000 0,11033 110,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV99BRLP-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: 0,09819
  • Digi-Reel® ? : BAV99BRLP-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.191 - Immediate
    9.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback