Add To Favorites
Product Overview
Digi-Key Part Number BAV3004WS-7DICT-ND
Quantity Available 8.307
Can ship immediately
Manufacturer

Manufacturer Part Number

BAV3004WS-7

Description DIODE GEN PURP 300V 225MA SOD323
Expanded Description Diode Standard 300V 225mA (DC) Surface Mount SOD-323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BAV3004WS
RoHS Information RoHS Cert of Compliance
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1512 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 225mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 240V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAV3004WS-7DICT

03:33:26 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,29300 2,93
100 0,18270 18,27
500 0,12500 62,50
1.000 0,09616 96,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV3004WS-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,08402
  • Digi-Reel® ? : BAV3004WS-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.307 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback