Add To Favorites
Product Overview
Digi-Key Part Number BAV3004W-FDICT-ND
Quantity Available 157.469
Can ship immediately
Manufacturer

Manufacturer Part Number

BAV3004W-7-F

Description DIODE GEN PURP 300V 225MA SOD123
Expanded Description Diode Standard 300V 225mA (DC) Surface Mount SOD-123
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets BAV3004W
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Green Encapsulate 29/Aug/2008
PCN Other Copper Bond Wire and Wafer Source 07/Nov/2013
Catalog Page 1513 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 300V
Current - Average Rectified (Io) 225mA (DC)
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 100nA @ 240V
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BAV3004W-FDICT

17:29:23 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,24500 2,45
100 0,13880 13,88
500 0,09188 45,94
1.000 0,07044 70,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BAV3004W-FDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 156.000 - Immediate
  • Unit Price: 0,05947
  • Digi-Reel® ? : BAV3004W-FDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 157.469 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback