Add To Favorites
Product Overview
Digi-Key Part Number AZ1117CH-1.2TRG1DICT-ND
Quantity Available 2.909
Can ship immediately

Factory Stock ?: 136.000
Manufacturer

Manufacturer Part Number

AZ1117CH-1.2TRG1

Description IC REG LDO 1.2V 0.8A SOT223
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 1.2V 800mA SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AZ1117C Series
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V
Current - Output 800mA
Voltage - Dropout (Typical) 1.2V @ 800mA
Number of Regulators 1
Voltage - Input Up to 15V
Current - Limit (Min) 1A
Operating Temperature -20°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AZ1117CH-1.2TRG1DICT

11:51:50 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27500 2,75
100 0,17110 17,11
500 0,11706 58,53
1.000 0,09004 90,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AZ1117CH-1.2TRG1DITR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 136.000 - Factory Stock ?
  • Unit Price: 0,07833
  • Digi-Reel® ? : AZ1117CH-1.2TRG1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.909 - Immediate
    136.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback