Add To Favorites
Product Overview
Digi-Key Part Number ATS137-WG-ACT-ND
Quantity Available 74.309
Can ship immediately
Manufacturer

Manufacturer Part Number

ATS137-WG-7-A

Description IC HALL EFFECT SWITCH SGL SC59-3
Expanded Description Digital Switch Unipolar Switch Open Collector Hall Effect SC-59-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ATS137
RoHS Information RoHS Cert of Compliance
Catalog Page 1104 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 10mT Trip, 1mT Release
Test Condition 25°C
Voltage - Supply 3.5 V ~ 20 V
Current - Supply (Max) 10mA
Current - Output (Max) 25mA
Output Type Open Collector
Features Temperature Compensated
Operating Temperature -20°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ATS137-WG-ACT

10:32:09 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,68600 6,86
25 0,65880 16,47
50 0,61780 30,89
100 0,60390 60,39
250 0,48040 120,10
500 0,43920 219,60
1.000 0,42548 425,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ATS137-WG-ATR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,36184
  • Digi-Reel® ? : ATS137-WG-ADKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 74.309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback