Add To Favorites
Product Overview
Digi-Key Part Number APX803-23SAG-7DICT-ND
Quantity Available 9.678
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

APX803-23SAG-7

Description IC MPU RESET CIRC 2.25V SOT23-3
Expanded Description Supervisor Open Drain or Open Collector 1 Channel SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets APX803(D)
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Qualification of Copper Bond Wire 12/Feb/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Simple Reset/Power-On Reset
Number of Voltages Monitored 1
Output Open Drain or Open Collector
Reset Active Low
Reset Timeout 140 ms Minimum
Voltage - Threshold 2.25V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
Additional Resources
Standard Package ? 1
Other Names APX803-23SAG-7DICT

16:15:26 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,33500 3,35
100 0,22780 22,78
500 0,17082 85,41
1.000 0,12812 128,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : APX803-23SAG-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 0,11402
  • Digi-Reel® ? : APX803-23SAG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.678 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback