Add To Favorites
Product Overview
Digi-Key Part Number AP8802SPGDICT-ND
Quantity Available 7.063
Can ship immediately
Manufacturer

Manufacturer Part Number

AP8802SPG-13

Description IC LED DRIVER RGLTR DIM 1A 8SOP
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) 8-SOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP8802
RoHS Information RoHS Cert of Compliance
Featured Product LED Driver Solutions
AP880X Series Step-Down DC/DC Converter
Catalog Page 1108 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 8V
Voltage - Supply (Max) 48V
Voltage - Output -
Current - Output / Channel 1A (Switch)
Frequency 700kHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP8802SPGDICT

23:01:46 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,50000 1,50
10 1,34200 13,42
100 1,04590 104,59
500 0,86404 432,02
1.000 0,68213 682,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP8802SPGDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,61811
  • Digi-Reel® ? : AP8802SPGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.063 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback