Add To Favorites
Product Overview
Digi-Key Part Number AP7361-FGE-7DICT-ND
Quantity Available 26.682
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7361-FGE-7

Description IC REG LDO ADJ 1A 8DFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 0.8 V ~ 5.5 V 1A U-DFN3030-8 (Type E)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7361
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Datasheet/Copper Wire Update 30/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 5.5 V
Current - Output 1A
Voltage - Dropout (Typical) 0.5V @ 1A
Number of Regulators 1
Voltage - Input 2.2 V ~ 6 V
Current - Limit (Min) 1.1A
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-UDFN Exposed Pad
Supplier Device Package U-DFN3030-8 (Type E)
 
You May Also Be Interested In
  • CE3512K2-C1 - CEL | CE3512K2-C1CT-ND DigiKey Electronics
  • CE3512K2-C1
  • CEL
  • RF FET 4V 12GHZ 4MICROX
  • Unit Price 1,09000
  • CE3512K2-C1CT-ND
  • CE3520K3-C1 - CEL | CE3520K3-C1CT-ND DigiKey Electronics
  • CE3520K3-C1
  • CEL
  • RF FET 4V 20GHZ 4MICROX
  • Unit Price 1,51000
  • CE3520K3-C1CT-ND
Additional Resources
Standard Package ? 1
Other Names AP7361-FGE-7DICT

22:18:42 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,43800 4,38
100 0,32670 32,67
500 0,25670 128,35
1.000 0,19835 198,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7361-FGE-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,17558
  • Digi-Reel® ? : AP7361-FGE-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 26.682 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback