Add To Favorites
Product Overview
Digi-Key Part Number AP7333-28SAG-7DICT-ND
Quantity Available 9.066
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7333-28SAG-7

Description IC REG LDO 2.8V 0.3A SOT23-3
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 2.8V 300mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AP7333
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 2.8V
Current - Output 300mA
Voltage - Dropout (Typical) 0.3V @ 300mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) 400mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP7333-28SAG-7DICT

11:16:38 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,32900 3,29
100 0,22400 22,40
500 0,16802 84,01
1.000 0,12601 126,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7333-28SAG-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,11215
  • Digi-Reel® ? : AP7333-28SAG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback