Add To Favorites
Product Overview
Digi-Key Part Number AP7332-3333W6-7DICT-ND
Quantity Available 2.790
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

AP7332-3333W6-7

Description IC REG LDO 3.3V 0.3A SOT26
Expanded Description Linear Voltage Regulator IC Positive Fixed 2 Output 3.3V 300mA SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7332
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 300mA
Voltage - Dropout (Typical) 0.25V @ 300mA
Number of Regulators 2
Voltage - Input 2 V ~ 6 V
Current - Limit (Min) 400mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP7332-3333W6-7DICT

04:20:57 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,63000 0,63
10 0,55500 5,55
100 0,42570 42,57
500 0,33656 168,28
1.000 0,26925 269,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7332-3333W6-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 12.000 - Factory Stock ?
  • Unit Price: 0,23690
  • Digi-Reel® ? : AP7332-3333W6-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.790 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback