Add To Favorites
Product Overview
Digi-Key Part Number AP7331-SNG-7DICT-ND
Quantity Available 159.523
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7331-SNG-7

Description IC REG LDO ADJ 0.3A 6DFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable Output 0.8 V ~ 5 V 300mA 6-DFN2020 (2x2)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7331
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 5 V
Current - Output 300mA
Voltage - Dropout (Typical) 0.3V @ 300mA
Number of Regulators 1
Voltage - Input 2 V ~ 6 V
Current - Limit (Min) 400mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UDFN Exposed Pad
Supplier Device Package 6-DFN2020 (2x2)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP7331-SNG-7DICT

21:24:19 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,36400 3,64
100 0,27220 27,22
500 0,21392 106,96
1.000 0,16529 165,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7331-SNG-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 158.020 - Immediate
  • Unit Price: 0,14632
  • Digi-Reel® ? : AP7331-SNG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 159.523 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback