Add To Favorites
Product Overview
Digi-Key Part Number AP7313-33SRG-7DICT-ND
Quantity Available 28.825
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7313-33SRG-7

Description IC REG LDO 3.3V 0.15A SOT23R-3
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 150mA SOT-23R-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7313
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.15V @ 150mA
Number of Regulators 1
Voltage - Input Up to 6V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23R-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP7313-33SRG-7DICT

18:57:27 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,31600 3,16
100 0,21510 21,51
500 0,16134 80,67
1.000 0,12100 121,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7313-33SRG-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,10769
  • Digi-Reel® ? : AP7313-33SRG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.825 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback