Add To Favorites
Product Overview
Digi-Key Part Number AP7312-1833W6-7DICT-ND
Quantity Available 23.025
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7312-1833W6-7

Description IC REG LDO 1.8V/3.3V 0.15A SOT26
Expanded Description Linear Voltage Regulator IC Positive Fixed 2 Output 1.8V, 3.3V 150mA SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7312
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.8V, 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.2V @ 150mA, 0.15V @ 200mA
Number of Regulators 2
Voltage - Input 2 V ~ 6 V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
You May Also Be Interested In
  • PCM12SMTR - C&K | 401-2016-1-ND DigiKey Electronics
  • PCM12SMTR
  • C&K
  • SWITCH SLIDE SPDT 300MA 6V
  • Unit Price 0,80000
  • 401-2016-1-ND
Additional Resources
Standard Package ? 1
Other Names AP7312-1833W6-7DICT

23:00:23 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,49600 4,96
100 0,38030 38,03
500 0,30060 150,30
1.000 0,24048 240,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7312-1833W6-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,21159
  • Digi-Reel® ? : AP7312-1833W6-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.025 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback