Add To Favorites
Product Overview
Digi-Key Part Number AP7312-1233FM-7DICT-ND
Quantity Available 8.580
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7312-1233FM-7

Description IC REG LDO 1.2V/3.3V 0.15A 6DFN
Expanded Description Linear Voltage Regulator IC Positive Fixed 2 Output 1.2V, 3.3V 150mA 6-DFN2018 (2.0x1.8)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7312
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 1.2V, 3.3V
Current - Output 150mA
Voltage - Dropout (Typical) 0.2V @ 150mA, 0.15V @ 200mA
Number of Regulators 2
Voltage - Input 2 V ~ 6 V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-UFDFN Exposed Pad
Supplier Device Package 6-DFN2018 (2.0x1.8)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP7312-1233FM-7DICT

17:11:46 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54000 5,40
100 0,41360 41,36
500 0,32694 163,47
1.000 0,26156 261,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7312-1233FM-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,23013
  • Digi-Reel® ? : AP7312-1233FM-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.580 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback