Add To Favorites
Product Overview
Digi-Key Part Number AP7311-WG-7DICT-ND
Quantity Available 18.514
Can ship immediately
Manufacturer

Manufacturer Part Number

AP7311-WG-7

Description IC REG LDO ADJ 0.15A SOT25
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 150mA SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7311
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1106 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 5 V
Current - Output 150mA
Voltage - Dropout (Typical) 0.15V @ 150mA
Number of Regulators 1
Voltage - Input 2 V ~ 6 V
Current - Limit (Min) 200mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP7311-WG-7DICT

12:15:43 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,33900 3,39
100 0,23080 23,08
500 0,17308 86,54
1.000 0,12982 129,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7311-WG-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,11553
  • Digi-Reel® ? : AP7311-WG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.514 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback