Add To Favorites
Product Overview
Digi-Key Part Number AP7165-FNGDICT-ND
Quantity Available 16.033
Can ship immediately

Factory Stock ?: 627.000
Manufacturer

Manufacturer Part Number

AP7165-FNG-7

Description IC REG LDO ADJ 0.6A 10DFN
Expanded Description Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 600mA DFN3030-10
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP7165
RoHS Information RoHS Cert of Compliance
Catalog Page 1105 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Adjustable
Voltage - Output 0.8 V ~ 5 V
Current - Output 600mA
Voltage - Dropout (Typical) 0.3V @ 500mA
Number of Regulators 1
Voltage - Input 2.2 V ~ 5.5 V
Current - Limit (Min) 600mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-UFDFN Exposed Pad
Supplier Device Package DFN3030-10
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP7165-FNGDICT

23:57:55 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,71400 7,14
100 0,54740 54,74
500 0,43272 216,36
1.000 0,34618 346,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP7165-FNGDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
    627.000 - Factory Stock ?
  • Unit Price: 0,30459
  • Digi-Reel® ? : AP7165-FNGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.033 - Immediate
    627.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback