Add To Favorites
Product Overview
Digi-Key Part Number AP65552SP-13DICT-ND
Quantity Available 2.108
Can ship immediately
Manufacturer

Manufacturer Part Number

AP65552SP-13

Description IC REG BUCK ADJ 5A SYNC 8-SO
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.76V
Voltage - Output (Max) 6V
Current - Output 5A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO Exposed Pad
 
Related Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP65552SP-13DICT

04:15:30 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,82000 0,82
10 0,71700 7,17
100 0,55000 55,00
500 0,43478 217,39
1.000 0,34781 347,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP65552SP-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,30618
  • Digi-Reel® ? : AP65552SP-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.108 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback