Add To Favorites
Product Overview
Digi-Key Part Number AP6503ASP-13DICT-ND
Quantity Available 4.713
Can ship immediately
Manufacturer

Manufacturer Part Number

AP6503ASP-13

Description IC REG BUCK ADJ 3A SYNC 8SO
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP6503A
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.75V
Voltage - Input (Max) 23V
Voltage - Output (Min/Fixed) 0.925V
Voltage - Output (Max) 20V
Current - Output 3A
Frequency - Switching 240kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SO Exposed Pad
 
Related Products
Additional Resources
Standard Package ? 1
Other Names AP6503ASP-13DICT

10:04:21 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,95000 0,95
10 0,85100 8,51
100 0,66350 66,35
500 0,54812 274,06
1.000 0,43272 432,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP6503ASP-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,39211
  • Digi-Reel® ? : AP6503ASP-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.713 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback