Add To Favorites
Product Overview
Digi-Key Part Number AP3503FMPTR-G1DICT-ND
Quantity Available 9.561
Can ship immediately
Manufacturer

Manufacturer Part Number

AP3503FMPTR-G1

Description IC REG BUCK ADJ 3A SYNC 8SOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.925V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AP3503F
PCN Assembly/Origin Site Chg 21/Jan/2016
Additional A/T Site 20/Jun/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.925V
Voltage - Output (Max) 16.2V
Current - Output 3A
Frequency - Switching 340kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-PSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP3503FMPTR-G1DICT

02:57:32 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,59000 0,59
10 0,50000 5,00
100 0,37340 37,34
500 0,29336 146,68
1.000 0,22669 226,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP3503FMPTR-G1DITR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,27834
  • Digi-Reel® ? : AP3503FMPTR-G1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.561 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback