Add To Favorites
Product Overview
Digi-Key Part Number AP2331SA-7DICT-ND
Quantity Available 5.201
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2331SA-7

Description IC PWR SW USB SWITCH SOT23
Expanded Description Current Switch Regulator High-Side 200mA SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2331
RoHS Information RoHS Cert of Compliance
Featured Product AP2331 - Single-Channel USB Switch
PCN Other Multiple Device Changes 29/Apr/2013
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Current Switch
Sensing Method High-Side
Accuracy -
Voltage - Input 2.7 V ~ 5.2 V
Current - Output 200mA
Operating Temperature -40°C ~ 85°C
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2331SA-7DICT

21:25:13 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,31600 3,16
100 0,23560 23,56
500 0,18512 92,56
1.000 0,14305 143,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2331SA-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,13479
  • Digi-Reel® ? : AP2331SA-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.201 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback