Add To Favorites
Product Overview
Digi-Key Part Number AP22800HB-7DICT-ND
Quantity Available 10.683
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

AP22800HB-7

Description IC LOAD SWITCH 8UDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP22800
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type N-Channel
Interface On/Off
Voltage - Load 1.5 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 6A
Rds On (Typ) 19 mOhm
Input Type Non-Inverting
Features Power Good, Slew Rate Controlled
Fault Protection UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package U-DFN2116-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP22800HB-7DICT

09:26:43 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,37000 3,70
100 0,27680 27,68
500 0,21750 108,75
1.000 0,16806 168,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP22800HB-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: 0,14877
  • Digi-Reel® ? : AP22800HB-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.693 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback