Add To Favorites
Product Overview
Digi-Key Part Number AP2280-2WGDICT-ND
Quantity Available 29.129
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2280-2WG-7

Description IC LOAD SW PROGR SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2280
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1107 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type General Purpose
Number of Outputs 1
Ratio - Input:Output 1:1
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 1.5 V ~ 6 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 2A
Rds On (Typ) 80 mOhm
Input Type Non-Inverting
Features Load Discharge, Slew Rate Controlled
Fault Protection -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2280-2WGDICT

14:28:02 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52200 5,22
100 0,40010 40,01
500 0,31636 158,18
1.000 0,25308 253,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2280-2WGDITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,22267
  • Digi-Reel® ? : AP2280-2WGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 29.129 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback