Add To Favorites
Product Overview
Digi-Key Part Number AP2204R-5.0TRG1DICT-ND
Quantity Available 3.709
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2204R-5.0TRG1

Description IC REG LDO 5V 0.15A SOT89
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 150mA SOT-89-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AP2204 Series
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 150mA
Voltage - Dropout (Typical) 0.36V @ 150mA
Number of Regulators 1
Voltage - Input Up to 24V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2204R-5.0TRG1DICT

17:11:29 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,42000 0,42
10 0,33900 3,39
100 0,23050 23,05
500 0,17286 86,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2204R-5.0TRG1DITR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,12587
  • Digi-Reel® ? : AP2204R-5.0TRG1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.709 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback