Add To Favorites
Product Overview
Digi-Key Part Number AP2146MPGDICT-ND
Quantity Available 1.092
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2146MPG-13

Description IC USB PWR SWITCH .5A DUAL 8MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2146,56
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 13/Jan/2012
Catalog Page 1107 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 90 mOhm
Input Type Non-Inverting
Features Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
You May Also Be Interested In
  • PJ-102B - CUI Inc. | CP-102B-ND DigiKey Electronics
  • PJ-102B
  • CUI Inc.
  • CONN PWR JACK 2.5X5.5MM SOLDER
  • Unit Price 0,60000
  • CP-102B-ND
Additional Resources
Standard Package ? 1
Other Names AP2146MPGDICT

06:02:17 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,96000 0,96
10 0,86100 8,61
100 0,67090 67,09
500 0,55422 277,11
1.000 0,43754 437,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2146MPGDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,39648
  • Digi-Reel® ? : AP2146MPGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.092 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback