Add To Favorites
Product Overview
Digi-Key Part Number AP2142ASG-13DICT-ND
Quantity Available 6.286
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2142ASG-13

Description IC PWR SW USB 2CH 0.5A 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2142A/52A
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 13/Jan/2012
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 90 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Additional Resources
Standard Package ? 1
Other Names AP2142ASG-13DICT

13:36:23 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,70800 7,08
100 0,55260 55,26
500 0,45644 228,22
1.000 0,36035 360,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2142ASG-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,33819
  • Digi-Reel® ? : AP2142ASG-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.286 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback