Add To Favorites
Product Overview
Digi-Key Part Number AP2142AMPG-13DICT-ND
Quantity Available 14.651
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2142AMPG-13

Description IC PWR SW USB 2CH 0.5A 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP2142A/52A
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Bond Wire 13/Jan/2012
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Type USB Switch
Number of Outputs 2
Ratio - Input:Output 1:2
Output Configuration High Side
Output Type P-Channel
Interface On/Off
Voltage - Load 2.7 V ~ 5.5 V
Voltage - Supply (Vcc/Vdd) Not Required
Current - Output (Max) 500mA
Rds On (Typ) 85 mOhm
Input Type Non-Inverting
Features Load Discharge, Status Flag
Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2142AMPG-13DICT

00:55:55 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,81000 0,81
10 0,71700 7,17
100 0,55940 55,94
500 0,46206 231,03
1.000 0,36479 364,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2142AMPG-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 12.500 - Immediate
  • Unit Price: 0,34236
  • Digi-Reel® ? : AP2142AMPG-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.651 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback