Add To Favorites
Product Overview
Digi-Key Part Number AP2125N-3.3TRG1DICT-ND
Quantity Available 6.072
Can ship immediately
Manufacturer

Manufacturer Part Number

AP2125N-3.3TRG1

Description IC REG LDO 3.3V 0.3A SOT23
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 3.3V 300mA SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets AP2125
RoHS Information RoHS Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 300mA
Voltage - Dropout (Typical) 0.2V @ 300mA
Number of Regulators 1
Voltage - Input 3.8 V ~ 6 V
Current - Limit (Min) -
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP2125N-3.3TRG1DICT

12:21:28 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,34200 3,42
100 0,19350 19,35
500 0,12814 64,07
1.000 0,09824 98,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP2125N-3.3TRG1DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,08293
  • Digi-Reel® ? : AP2125N-3.3TRG1DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.072 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback