Add To Favorites
Product Overview
Digi-Key Part Number AP1509-50SGDICT-ND
Quantity Available 5.312
Can ship immediately
Manufacturer

Manufacturer Part Number

AP1509-50SG-13

Description IC REG BUCK 5V 2A 8SOIC
Expanded Description Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AP1509
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1106 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 22V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Current - Output 2A
Frequency - Switching 150kHz
Synchronous Rectifier No
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP1509-50SGDICT

05:48:13 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,14100 11,41
100 0,88980 88,98
500 0,73504 367,52
1.000 0,58030 580,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP1509-50SGDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,52335
  • Digi-Reel® ? : AP1509-50SGDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.312 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback