Add To Favorites
Product Overview
Digi-Key Part Number AP139-33WGCT-ND
Quantity Available 5.565
Can ship immediately

Factory Stock ?: 39.000
Manufacturer

Manufacturer Part Number

AP139-33WG-7

Description IC REG LDO 3.3V 0.3A SOT25
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 300mA SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AP139
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1104 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 300mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input Up to 5.5V
Current - Limit (Min) 300mA
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP139-33WGCT

08:21:48 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,64000 0,64
10 0,56200 5,62
100 0,43050 43,05
500 0,34032 170,16
1.000 0,27225 272,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP139-33WGTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: 0,23954
  • Digi-Reel® ? : AP139-33WGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.565 - Immediate
    39.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback