Add To Favorites
Product Overview
Digi-Key Part Number AP1086D33GDICT-ND
Quantity Available 6.073
Can ship immediately
Manufacturer

Manufacturer Part Number

AP1086D33G-13

Description IC REG LDO 3.3V 1.5A TO252-3
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 1.5A TO-252-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AP1086
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1105 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 1.5A
Voltage - Dropout (Typical) 1.3V @ 1.5A
Number of Regulators 1
Voltage - Input 4.7 V ~ 12 V
Current - Limit (Min) 1.6A
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package TO-252-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AP1086D33GDICT

13:11:46 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 0,94700 9,47
100 0,73800 73,80
500 0,60966 304,83
1.000 0,48130 481,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AP1086D33GDITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,43613
  • Digi-Reel® ? : AP1086D33GDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.073 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback