Add To Favorites
Product Overview
Digi-Key Part Number AL8808WT-7DICT-ND
Quantity Available 19.812
Can ship immediately

Factory Stock ?: 312.000
Manufacturer

Manufacturer Part Number

AL8808WT-7

Description IC LED DRVR REG PWM 1A TSOT25
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) TSOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets AL8808
RoHS Information RoHS Cert of Compliance
Featured Product AL8808 LED Driver
PCN Design/Specification Leadframe Material Update 09/Apr/2014
Datasheet/Copper Wire Update 30/Sep/2014
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 30V
Voltage - Output -
Current - Output / Channel 1A (Switch)
Frequency 1MHz
Dimming Analog, PWM
Applications -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-25
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AL8808WT-7DICT

13:34:33 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,75500 7,55
100 0,57900 57,90
500 0,45772 228,86
1.000 0,36618 366,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL8808WT-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
    312.000 - Factory Stock ?
  • Unit Price: 0,32219
  • Digi-Reel® ? : AL8808WT-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.812 - Immediate
    312.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback