Add To Favorites
Product Overview
Digi-Key Part Number AL8807W5-7DICT-ND
Quantity Available 53.436
Can ship immediately
Manufacturer

Manufacturer Part Number

AL8807W5-7

Description IC LED DRIVER RGLTR DIM 1A SOT25
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A (Switch) SOT-25
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AL8807
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
PCN Assembly/Origin Fab Site Add 19/Jan/2016
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 36V
Voltage - Output -
Current - Output / Channel 1A (Switch)
Frequency 1MHz
Dimming Analog, PWM
Applications -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-74A, SOT-753
Supplier Device Package SOT-25
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AL8807W5-7DICT

19:20:51 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,77800 7,78
100 0,60710 60,71
500 0,50152 250,76
1.000 0,39594 395,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL8807W5-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 51.000 - Immediate
  • Unit Price: 0,35877
  • Digi-Reel® ? : AL8807W5-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 53.436 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback