Add To Favorites
Product Overview
Digi-Key Part Number AL8807MP-13DICT-ND
Quantity Available 42.034
Can ship immediately
Manufacturer

Manufacturer Part Number

AL8807MP-13

Description IC LED DRVR RGLTR DIM 1.3A 8MSOP
Expanded Description LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.3A (Switch) 8-MSOP-EP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets AL8807
RoHS Information RoHS Cert of Compliance
PCN Assembly/Origin Fab Site Add 19/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 36V
Voltage - Output -
Current - Output / Channel 1.3A (Switch)
Frequency 1MHz
Dimming Analog, PWM
Applications -
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP-EP
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AL8807-MP-13DICT
AL8807-MP-13DICT-ND

12:46:22 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,75700 7,57
100 0,59050 59,05
500 0,48782 243,91
1.000 0,38513 385,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL8807MP-13DITR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,34898
  • Digi-Reel® ? : AL8807MP-13DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback