Add To Favorites
Product Overview
Digi-Key Part Number AL5801W6-7DICT-ND
Quantity Available 90.136
Can ship immediately
Manufacturer

Manufacturer Part Number

AL5801W6-7

Description IC LED DRVR LIN DIM 350MA SOT26
Expanded Description LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AL5801 Datasheet
RoHS Information RoHS Cert of Compliance
PCN Design/Specification Leadframe Material Update 09/Apr/2014
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Topology -
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 3.5V
Voltage - Supply (Max) 20V
Voltage - Output 1.1 V ~ 100 V
Current - Output / Channel 350mA
Frequency -
Dimming PWM
Applications Signage
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-26
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AL5801W6-7DICT

03:47:51 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,40100 4,01
100 0,29940 29,94
500 0,23530 117,65
1.000 0,18182 181,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AL5801W6-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,16095
  • Digi-Reel® ? : AL5801W6-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 90.136 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback