Add To Favorites
Product Overview
Digi-Key Part Number AH337-WGCT-ND
Quantity Available 7.491
Can ship immediately
Manufacturer

Manufacturer Part Number

AH337-WG-7

Description IC HALL SENSOR 1PH CMOS SC59-3
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AH337
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1104 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 15mT Trip, 3mT Release
Test Condition 25°C
Voltage - Supply 4.2 V ~ 28 V
Current - Supply (Max) 4mA
Current - Output (Max) 25mA
Output Type Open Drain
Features Temperature Compensated
Operating Temperature -40°C ~ 125°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AH337-WGCT

19:53:49 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
5 0,62800 3,14
10 0,54700 5,47
25 0,48040 12,01
50 0,39900 19,95
100 0,34000 34,00
500 0,29562 147,81
1.000 0,25867 258,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH337-WGTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,22507
  • Digi-Reel® ? : AH337-WGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.491 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback