Add To Favorites
Product Overview
Digi-Key Part Number AH183-WG-7DICT-ND
Quantity Available 1.359
Can ship immediately
Manufacturer

Manufacturer Part Number

AH183-WG-7

Description MAGNETIC SWITCH UNIPOLAR SC59
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect SC-59
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets AH182/183
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization North Pole
Sensing Range -6mT Trip, 1mT Release
Test Condition 25°C
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply (Max) 500µA
Current - Output (Max) 10mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AH183-WG-7DICT

19:46:22 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,30000 1,30
5 1,25400 6,27
10 1,01900 10,19
25 0,87720 21,93
50 0,75980 37,99
100 0,68920 68,92
500 0,57958 289,79
1.000 0,51692 516,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH183-WG-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,45569
  • Digi-Reel® ? : AH183-WG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.359 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback