Add To Favorites
Product Overview
Digi-Key Part Number AH182-WG-7DICT-ND
Quantity Available 72.849
Can ship immediately
Manufacturer

Manufacturer Part Number

AH182-WG-7

Description IC HALL SENSOR LP 10MA SC-59
Expanded Description Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets AH182/183
RoHS Information RoHS Cert of Compliance
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Diodes Incorporated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Unipolar Switch
Technology Hall Effect
Polarization North Pole
Sensing Range -6mT Trip, 1mT Release
Test Condition 25°C
Voltage - Supply 2.5 V ~ 5.5 V
Current - Supply (Max) 10µA
Current - Output (Max) 10mA
Output Type Open Drain
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SC-59-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AH182-WG-7DICT

00:37:53 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,35000 1,35
5 1,30800 6,54
10 1,06300 10,63
25 0,91560 22,89
50 0,79320 39,66
100 0,71960 71,96
500 0,60510 302,55
1.000 0,53970 539,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AH182-WG-7DITR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 72.000 - Immediate
  • Unit Price: 0,47576
  • Digi-Reel® ? : AH182-WG-7DIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 72.849 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback